LTC3808EDE Demo Board, Synchronous Step-Down Converter with Output Tracking, Vin= 2.7V-8V, Vout=1.8V@5A/3.5A/2.5A
Analog Devices이 부품 LTC3808EDE 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Backplane Distributed Power
- Laptop
- Notebook
- Personal Digital Assistant
- Portable
Description
- Demonstration circuit DC769A is a high efficiency synchronous step-down DC/DC converter with output tracking and spread spectrum functions featuring the LTC3808EDE controller. The demo board is capable of providing 5A output current at 5V input
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 8 V
-
Output Voltage1.8 V
-
Output Current5 A
-
Efficiency93 %
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3808EDE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 750kHz 14-Pin DFN EP T/R | 구매 | |
|
LTC3808EDE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 750kHz 14-Pin DFN EP Tube | 구매 |