LTC3832, High Efficiency 3.3V to 1.8V at 20A Synchronous Step-Down DC/DC Converter
Analog Devices이 부품 LTC3832 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- DDR-SDRAM
- Network Interface Device
Description
- Circuit shows LTC3832 is high efficiency3V to 8V to 1.8V/20A synchronous step-down power supply. The switching frequency is set at 360kHz by the external resistor connected to the FREQSET pin
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3 to 8 V
-
Output Voltage1.8 V
-
Output Current20 A
-
Efficiency92 %
-
TopologyBuck
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3832EGN#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 16-Pin SSOP N T/R | 구매 | |
|
LTC3832EGN | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 16-Pin SSOP N | 구매 | |
|
LTC3832EGN#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 16-Pin SSOP N T/R | 구매 | |
|
LTC3832-1ES8 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 8-Pin SOIC N | 구매 | |
|
LTC3832-1ES8#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 8-Pin SOIC N T/R | 구매 | |
|
LTC3832EGN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 16-Pin SSOP N Tube | 구매 | |
|
LTC3832-1ES8#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 8-Pin SOIC N T/R | 구매 | |
|
LTC3832-1ES8#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 8-Pin SOIC N Tube | 구매 |