LTC3836EUFD Demo Board, Dual-Output low Vin Step-Down Power Supply
Analog Devices이 부품 LTC3836EUFD 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Backplane Distributed Power
- Portable
- Power Supplies
Description
- Demonstration circuit DC1081A is a dual-output low Vin step down power supply. The input voltage is from 2.75V to 4.5V. The supply has two outputs: 1.8V/12A and 1.2V/12A. The design features the LTC3836EUFD, the low quiescent current, 2-phase, dual-output synchronous buck regulator in 28 pin plastic QFN package
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.75 to 4.5 V
-
Output Voltage1.2|1.8 V
-
Output Current12@1.2V|12@1.8V A
-
Efficiency91 %
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3836EUFD#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 750kHz 28-Pin QFN EP Tube | 구매 | |
|
LTC3836EUFD#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 750kHz 28-Pin QFN EP T/R | 구매 |