LTC3850EUF Demo Board, 3.3V/5A and 5V/5A Regulator
Analog Devices이 부품 LTC3850EUF 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Backplane Distributed Power
- Laptop
- Notebook
- Portable
Description
- Demonstration circuit 1126 is a high density 3.3V/5A and 2.5V/5A step down converter featuring the LTC3850EUF. The power components, excluding the bulk output capacitors, fit within a 0.90 x 0.75 area on the top layer and the control circuit resides in a 0.70 x 0.65 area on the bottom
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage6.5 to 14 V
-
Output Voltage2.5|3.3 V
-
Output Current5@2.5V|5@3.3V A
-
Efficiency91 %
-
TopologyBuck
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3850EUFD#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 780kHz 28-Pin QFN EP T/R | 구매 | |
|
LTC3850EUFD#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 780kHz 28-Pin QFN EP Tube | 구매 | |
|
LTC3850EUF#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 780kHz 28-Pin QFN EP T/R | 구매 | |
|
LTC3850EUF#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 780kHz 28-Pin QFN EP Tube | 구매 |