LTC3856EUH Demo Board, PolyPhase, Synchronous Regulator with Diffamp
Analog Devices이 부품 LTC3856EUH 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Desktop PC Power Supply
- Distributed Control System
- Industrial
- Medical and Healthcare
- Telecom Power Supply
Description
- Demonstration Circuit DC1580A features LTC3856EUH, is a high efficiency, poly phase, synchronous buck converter with 4.5V to 14V input range. It can supply 50A maximum load current at 1.5V output. The demo board uses the LTC3856EUH controller. The LTC3856 is a feature rich single-output dual-phase synchronous buck controller with on-chip drivers, remote output voltage sensing
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 14 V
-
Output Voltage1.5 V
-
Output Current50 A
-
Efficiency87.7 %
-
TopologyBuck
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1616ES6#TRM | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Single-Out 1.25V to 20V 0.85A 6-Pin TSOT-23 T/R | 구매 | |
|
LT1616ES6#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Single-Out 1.25V to 20V 0.85A 6-Pin TSOT-23 T/R | 구매 | |
|
LT1616ES6#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Single-Out 1.25V to 20V 0.85A 6-Pin TSOT-23 T/R | 구매 | |
|
LT1616ES6#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Single-Out 1.25V to 20V 0.85A 6-Pin TSOT-23 | 구매 | |
|
LT1616ES6#TRMPBF (CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Single-Out 1.25V to 20V 0.85A 6-Pin TSOT-23 T/R | 구매 | |
|
LT1616ES6 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Single-Out 1.25V to 20V 0.85A 6-Pin TSOT-23 | 구매 | |
|
LT1616ES6#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Single-Out 1.25V to 20V 0.85A 6-Pin TSOT-23 T/R | 구매 | |
|
LTC3856EUH#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 850kHz 32-Pin QFN EP Tube | 구매 | |
|
LTC3856EUH#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 850kHz 32-Pin QFN EP T/R | 구매 |