LTC3862, A 4-phase, 12V/15A industrial power supply that operates from a 5V input
Analog Devices이 부품 LTC3862 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Industrial
Description
- Circuit shows LTC3862, 4-Phase, 12V/15A industrial power supply that operates from a 5V input
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 5.5 V
-
Output Voltage12 V
-
Output Current15 A
-
TopologyBoost
피쳐링 부품 (18)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3862IGN#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 500kHz 24-Pin SSOP N T/R | 구매 | |
|
LTC3862HFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 500kHz 24-Pin TSSOP EP T/R | 구매 | |
|
LTC3862EUH#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 500kHz 24-Pin QFN EP Tube | 구매 | |
|
LTC3862EUH#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 500kHz 24-Pin QFN EP T/R | 구매 | |
|
LTC3862HGN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 500kHz 24-Pin SSOP N Tube | 구매 | |
|
LTC3862IUH#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 500kHz 24-Pin QFN EP Tube | 구매 | |
|
LTC3862HGN#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 500kHz 24-Pin SSOP N T/R | 구매 | |
|
LTC3862EFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 500kHz 24-Pin TSSOP EP Tube | 구매 | |
|
LTC3862HFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 500kHz 24-Pin TSSOP EP Tube | 구매 | |
|
LTC3862EGN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 500kHz 24-Pin SSOP N Tube | 구매 | |
|
LTC3862IGN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 500kHz 24-Pin SSOP N Tube | 구매 | |
|
LTC3862HUH#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 500kHz 24-Pin QFN EP Tube | 구매 |