LTC4001 Demo Board, Single Li-ion cell/battery charge controller with built in charge termination
Analog Devices이 부품 LTC4001EUF 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Digital Camera
- Docking Station
- Portable Computers
- Smart Phone
Description
- Demonstration circuit is a single Li-ion cell/battery stand-alone battery charge controller with built in charge termination featuring the LTC4001. The input voltage is 4.3 to 5.5V
최종 제품의 경우
-
Battery TypeLithium-Ion
-
Input Voltage4.3 to 5.5 V
-
Output Voltage4.2 V
-
Number of Battery Cells1
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4001EUF | Analog Devices | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 2000mA 4.2V 16-Pin QFN EP | 구매 | |
|
LTC4001EUF-1#PBF | Analog Devices | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 2000mA 4.1V 16-Pin QFN EP Tube | 구매 | |
|
LTC4001EUF#PBF | Analog Devices | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 2000mA 4.2V 16-Pin QFN EP Tube | 구매 | |
|
LTC4001EUF#TRPBF | Analog Devices | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 2000mA 4.2V 16-Pin QFN EP T/R | 구매 | |
|
LTC4001EUF-1#TRPBF | Analog Devices | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 2000mA 4.1V 16-Pin QFN EP T/R | 구매 |