LTC4055EUF Demo Board, USB Power Controller and Li-Ion Charger, Adapter Input = 4.5V to 5.5V, USB Input = 4.35V to 5.5V
Analog Devices이 부품 LTC4055EUF 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Digital Camera
- MP3 Player
- Personal Digital Assistant
Description
- Demonstration circuit DC676A is based on the LTC4055 and provides the following functions, 700mA CC/CV timer terminated temperature qualified charger suitable for Li-Ion cells, a USB power manager that insures compliance with the USB power specification and power path management for the battery
최종 제품의 경우
-
Battery TypeLithium-Ion
-
Input Voltage4.3 to 5.5 V
-
Output Voltage4.2 V
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4055EUF#TRPBF | Analog Devices | Battery Management ICs | Switching Battery Charger Controller Li-Ion/Li-Pol 1250mA 4.2V 16-Pin QFN EP T/R | 구매 | |
|
LTC4055EUF-1#PBF | Analog Devices | Battery Management ICs | Switching Battery Charger Controller Li-Ion/Li-Pol 1250mA 4.1V 16-Pin QFN EP Tube | 구매 | |
|
LTC4055EUF | Analog Devices | Battery Management ICs | Switching Battery Charger Controller Li-Ion/Li-Pol 1250mA 4.2V 16-Pin QFN EP | 구매 | |
|
LTC4055EUF#TR | Analog Devices | Battery Management ICs | Switching Battery Charger Controller Li-Ion/Li-Pol 1250mA 4.2V 16-Pin QFN EP T/R | 구매 | |
|
LTC4055EUF-1#TRPBF | Analog Devices | Battery Management ICs | Switching Battery Charger Controller Li-Ion/Li-Pol 1250mA 4.1V 16-Pin QFN EP T/R | 구매 | |
|
LTC4055EUF#PBF | Analog Devices | Battery Management ICs | Switching Battery Charger Controller Li-Ion/Li-Pol 1250mA 4.2V 16-Pin QFN EP Tube | 구매 |