LTC4080 Demo Board, Standalone Li-Ion Charger With synchronous buck regulator
Analog Devices이 부품 LTC4080EDD 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Bluetooth
- MP3 Player
- Watches
- Wireless Headset
Description
- Demonstration circuit DC920A is a complete single cell Lithium-Ion battery charger and adjustable output voltage buck switching regulator. Operating at a frequency of 2.25MHz, the 300mA synchronous regulator is powered from the Li-Ion battery
최종 제품의 경우
-
Battery TypeLithium-Ion
-
Input Voltage3.75 to 5.5 V
-
Output Voltage4.2 V
-
Number of Battery Cells1
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4080EDD#TRPBF | Analog Devices | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 500mA 4.2V 10-Pin DFN EP T/R | 구매 | |
|
LTC4080EDD#PBF | Analog Devices | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 500mA 4.2V 10-Pin DFN EP Tube | 구매 |