LTC4156EUFD Demo Board, VIN = 4.35V to 5.5V, VOUT = 4.5V @ 3.5A
Analog Devices이 부품 LTC4156EUFD 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Digital Camera
- GPS
- Notebook
- Personal Digital Assistant
- Portable Media Player
- Portable Medical Devices
- Smart Phone
Description
- Demonstration Circuit LTC4156EUFD is Dual Input Power Manager/3.5A Li-Ion Battery Charger with I2C Control and USB OTG. The dual input multiplexer, overvoltage protection (OVP) and reverse voltage protection (RVP) is implemented with external N-channel MOSFETs
최종 제품의 경우
-
Battery TypeLithium-Ion
-
Input Voltage4.35 to 5.5|4.35 to 5.5 V
-
Output Voltage3.4 to 4.6 V
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
LTC4156EUFD#TRPBF | Analog Devices | PMIC Solutions | Dual-Input Power Manager/3.5A LiFePO4 Battery Charger 4.35V to 5.5V 28-Pin QFN EP T/R | 구매 | |
|
LTC4156EUFD#PBF | Analog Devices | PMIC Solutions | Dual-Input Power Manager/3.5A LiFePO4 Battery Charger 4.35V to 5.5V 28-Pin QFN EP Tube | 구매 |