LTC4263 DC981A Midspan demo board with DC981B Endspan plugin
Analog Devices이 부품 LTC4263CS 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Ethernet Router
- Ethernet Switch
- PoE Power Supply
Description
- Demonstration circuits 981A and 981B features the LTC4263 in single port Power Over Ethernet (PoE) Power Sourcing Equipment (PSE) Midspan and End point solutions. The LTC4263 is an autonomous single-channel PSE controller for use in IEEE802.3af compliant PoE systems
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage46 to 57 V
-
Output Power17 W
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4263CS#TRPBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 33V 66V 14-Pin SOIC N | 구매 | |
|
LTC4263CS | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 33V 66V 14-Pin SOIC N | 구매 | |
|
LTC4263CS#PBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 33V 66V 14-Pin SOIC N | 구매 |