LTC4265 Demo Board, IEEE802.3AT Power-Over-Ethernet Powered device Controller
Analog Devices이 부품 LTC4265CDE 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- PoE Security Camera
- PoE Wireless Access Point
- RFID Reader
- VoIP Phone
Description
- Demonstration circuit 1415A features the LTC4265CEDE, a third-generation Powered Device (PD) controller for Power over Ethernet (PoE) applications. The LTC4265 is compliant to IEEE Standard 802.3at. It can handle up to 25.5W and recognizes 2-event classification
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyPoE
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4265CDE#TRPBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 1.5V 60V 25.5W 12-Pin DFN EP | 구매 | |
|
LTC4265CDE#PBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 1.5V 60V 25.5W 12-Pin DFN EP | 구매 |