LTC6803-2 Demo Board, Battery Monitor
Analog Devices이 부품 LTC6803IG-2 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Hybrid Electric Vehicle
- Portable
- Scooter
Description
- Evaluation circuit DC1652A is a Battery Monitoring System to demonstrate the functional operation of the LTC6803-2 integrated circuit. The LTC6803-2 is a complete battery monitoring IC that can measure as many as 12 series connected cells with a total voltage of 60V
최종 제품의 경우
-
Battery TypeLithium-Ion
-
Output Voltage60 V
-
Number of Battery Cells12
피쳐링 부품 (51)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC025T-E/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 6-Pin SOT-23 T/R | 구매 | |
|
24LC025T-E/MNY | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TDFN EP T/R | 구매 | |
|
ADUM1401WTRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W Tube Automotive AEC-Q100 | 구매 | |
|
LT6004IMS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O ±8V/16V 8-Pin MSOP | 구매 | |
|
24LC025/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
24LC025T/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N T/R | 구매 | |
|
24LC025T-I/MNY | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TDFN EP T/R | 구매 | |
|
24LC025T-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N T/R | 구매 | |
|
ADUM1401WSRWZ-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W T/R Automotive AEC-Q100 | 구매 | |
|
MOC207M | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC Tube | 구매 | |
|
24LC025-I/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin PDIP Tube | 구매 | |
|
24LC025T-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N T/R | 구매 |