LTM8061-8.4 Demo Board, 32v, 2A module Battery Charger
Analog Devices이 부품 LTM8061EV-8.4#PBF 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Digital Camera
- Industrial Control
Description
- Demonstration circuit DC1645A-D feature the LTM8061, a 32V, 2A module Li-Ion battery charger. Operating from a 6.5V to 32V input source, the demo circuits charge single cell Li-Ion batteries to float voltages of 4.1V or 4.2V respectively
최종 제품의 경우
-
Battery TypeLithium-Ion
-
Input Voltage6.5 to 32 V
-
Output Voltage8.4 V
-
Number of Battery Cells1
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTM8061EV-8.4#PBF | Analog Devices | Battery Management ICs | Switching Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol 2000mA 8.4V 77-Pin LGA Tray | 구매 |