MA180021, PIC18F87J50 Full Speed USB PIC18F87J50 FS USB Demo Board
Microchip Technology이 부품 PIC18F87J50 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Daughter Cards
Description
- MA180021, PIC18F87J50 FS USB Demo Board is a USB 2.0 full speed and low speed demonstration and development board featuring the PIC18F87J50. This PIM is recommended as an initial USB development platform for applications that will be using any of the PIC18F87J50 family microcontrollers, such as the PIC18F67J50, PIC18F65J50, PIC18F85J50, etc. This board can also be used as a Plug-In Module (PIM) to the PIC18 Explorer Board
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NamePIC18
-
Core ProcessorPIC
-
PlatformPICDEM
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
PIC18F87J50-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 128KB Flash 1.8V/2.5V/3.3V 80-Pin TQFP Tray | 구매 | |
|
PIC18F87J50T-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 128KB Flash 1.8V/2.5V/3.3V 80-Pin TQFP T/R | 구매 |