MA240036, PIC24FJ128GB204 Plug-In Module (PIM) Demonstration Board
Microchip Technology이 부품 PIC24FJ128GB204 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Daughter Cards
Description
- MA240036, PIC24FJ128GB204 Plug-In Module (PIM) is designed to demonstrate the capabilities of the PIC24FJ128GB204 family using the Explorer 16 Demonstration Board kit and the PICtail Plus daughter boards. The PIC24FJ128GB204 is a 44-pin device with USB On-The-Go (OTG), XLP Technology and Peripheral Pin Select (PPS) features. The PPS feature of this PIC24F family allows many of the digital peripherals on the part to be remapped to use any of a number of pins on the device. This allows for significant improvements in ease of design and helps to reduce cost by allowing for the smallest possible size devices to be used
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NamePIC24F
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
PIC24FJ128GB204-E/ML | Microchip Technology | Secure Microcontrollers and TPM | Secure MCU 16bit PIC24 PIC RISC 128KB Flash 3.3V 44-Pin QFN EP Tube | 구매 | |
|
PIC24FJ128GB204-E/PT | Microchip Technology | Secure Microcontrollers and TPM | Secure MCU 16bit PIC24 PIC RISC 128KB Flash 3.3V 44-Pin TQFP Tray | 구매 | |
|
PIC24FJ128GB204-I/ML | Microchip Technology | Secure Microcontrollers and TPM | Secure MCU 16bit PIC24 PIC RISC 128KB Flash 3.3V 44-Pin QFN EP Tube | 구매 | |
|
PIC24FJ128GB204T-I/ML | Microchip Technology | Secure Microcontrollers and TPM | Secure MCU 16bit PIC24 PIC RISC 128KB Flash 3.3V 44-Pin QFN EP T/R | 구매 | |
|
PIC24FJ128GB204T-I/PT | Microchip Technology | Secure Microcontrollers and TPM | Secure MCU 16bit PIC24 PIC RISC 128KB Flash 3.3V 44-Pin TQFP T/R | 구매 | |
|
PIC24FJ128GB204-I/PT | Microchip Technology | Secure Microcontrollers and TPM | Secure MCU 16bit PIC24 PIC RISC 128KB Flash 3.3V 44-Pin TQFP Tray | 구매 |