MA330016, dsPIC33FJ32GP204 plug-In-Module (PIM) Demonstration Board
Microchip Technology이 부품 DSPIC33FJ32GP204 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Daughter Cards
Description
- MA330016, dsPIC33FJ32GP204 plug-In-Module (PIM) is designed to demonstrate the capabilities of the dsPIC33FJ32GP204 family of general purpose devices using the Explorer 16 Development Board and the PICtail Plus daughter boards. Processor Plug-In Modules are small circuit boards to be used with the various Microchip Development Boards to evaluate various MCU families. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development - quickly and easily
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NamedsPIC33F
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
DSPIC33FJ32GP204T-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit dsPIC RISC 32KB Flash 3.3V 44-Pin QFN EP T/R | 구매 | |
|
DSPIC33FJ32GP204-H/PT | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit dsPIC RISC 32KB Flash 3.3V 44-Pin TQFP Tray | 구매 | |
|
DSPIC33FJ32GP204-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit dsPIC RISC 32KB Flash 3.3V 44-Pin QFN EP Tube | 구매 | |
|
DSPIC33FJ32GP204-E/PT | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit dsPIC RISC 32KB Flash 3.3V 44-Pin TQFP Tray Automotive AEC-Q100 | 구매 | |
|
DSPIC33FJ32GP204-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit dsPIC RISC 32KB Flash 3.3V 44-Pin TQFP Tray | 구매 |