MAP9003 Demo Board, Demo Board using the MAP9003 High Voltage AC LED Driver
MagnaChip Semiconductor이 부품 MAP9003SIRH 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- AC to DC LED Driver
- Lighting Equipments
- Power Supplies
Description
- MAP9003 Demo Board, Demo Board using the MAP9003 High Voltage AC LED Driver. The MAP9003 family is a LED Driver which has high input voltage ranged from 90V to 270V. It can drive several series LEDs from rectified AC voltage. The MAP900X family can achieve 0.95 or higher power factor and low total harmonic distortion less than 20%
최종 제품의 경우
-
Input Voltage90 to 270 (AC) V
-
Number of Derived Elements4
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAP9003SIRH | MagnaChip Semiconductor | LED Drivers | LED Driver 720uA Supply Current 8-Pin SOP | 구매 |