MAP9004, Typical Application Circuit using the MAP9004 High Voltage AC LED Driver for 4-CH Solution Composited
MagnaChip Semiconductor이 부품 MAP9004ESRH 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- AC to DC LED Driver
- Lighting Equipments
- Power Supplies
Description
- MAP9004, Typical Application Circuit using the MAP9004 High Voltage AC LED Driver for 4-CH Solution Composited. The MAP9004 is designed to connect directly to an AC source via 2 wires. and the MAP9004 is single channel with high current drive capability. MAP9004 is highly integrated, the driver circuit and the single channel LED module can be mounted on the same board, greatly reducing the cost and size of the LED light bulb
최종 제품의 경우
-
Number of Derived Elements4
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAP9004ESRH | MagnaChip Semiconductor | LED Drivers | LED Driver 700uA Supply Current 8-Pin ESOP | 구매 |