MAX1000, Arrow FPGA IoT Maker Board based on 10M08SAU169C8G MAX10 FPGA
Arrow Development Tools이 부품 10M08SAU169C8G 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- IoT Applications
Description
- MAX1000, Development Board is an IoT/Maker board, based on the MAX10 FPGA from Intel, ready for use in an end product. With the implemented Arrow USB Blaster it is also a fully featured plug and play solution without any additional costs. It is available as a standard version, but can also be ordered in a customized variant depending on your requirements. The MAX1000 is also the perfect approach for various applications based on microcontroller soft cores like NiosII and for new FPGA engineers
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
10M08SAU169C8G | Intel | Field Programmable Gate Arrays - FPGAs | FPGA MAX 10 Family 8000 Cells 55nm Technology 1.2V 169-Pin UBGA Tray | 구매 |