MAX11270EVKIT#, Evaluation Kit for the MAX11270 24-Bit, 64ksps Delta-Sigma ADC with Integrated PGA
Analog Devices이 부품 MAX11270EUG+ 을 사용하는 참조 설계
이미지
1 / 8
최종 제품의 경우
- Automatic Test Equipment
- Medical Equipments
- Portable Instrumentation
- Scientific Instruments
Description
- MAX11270EVKIT#, Evaluation Kit (EV kit) demonstrates the MAX1127X family of 24-bit, 64ksps delta-sigma ADCs with integrated PGA. The EV kit includes a graphical user interface (GUI) that provides communication from the target device to the PC
최종 제품의 경우
-
ADC Resolution24 Bit
-
ADC Sampling Rate64K SPS
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX14934FAWE+T | Analog Devices | Digital Isolators | Digital Isolator Push-pull 4-CH 150Mbps 16-Pin SOIC W T/R | 구매 | |
|
MAX44241AUK+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±18V/36V 5-Pin SOT-23 T/R | 구매 | |
|
MAX8842ELT+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.225V to 5V 0.15A 6-Pin UDFN T/R | 구매 | |
|
MAX542AESD+ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH R-2R 16-bit 14-Pin SOIC N Tube | 구매 | |
|
MAX14934FAWE+ | Analog Devices | Digital Isolators | Digital Isolator Push-pull 4-CH 150Mbps Medical 16-Pin SOIC W Tube | 구매 | |
|
MAX13256ATB+ | Analog Devices | Gate and Power Drivers | Isolated Transformer Driver 10-Pin TDFN EP T/R | 구매 | |
|
93LC66BT-I/OT | Microchip Technology | EEPROM | EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 6-Pin SOT-23 T/R | 구매 | |
|
MAX11270EUG+ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 64ksps 24-bit Serial 24-Pin TSSOP Tube | 구매 |