MAX11284EVKIT#, Evaluation Kit for MAX11284 Dual 24-Bit, Low-Power, High-SNR, 4ksps Delta-Sigma ADC with Integrated PGAs
Analog Devices이 부품 MAX11284ETL+ 을 사용하는 참조 설계
이미지
1 / 8
최종 제품의 경우
- Automatic Test Equipment
- Data Acquisition System
- Medical Equipments
- Portable Instrumentation
- Scientific Instruments
Description
- MAX11284EVKIT#, Evaluation Kit (EV kit) demonstrates the MAX11284 dual 24-bit, dual-channel, 16ksps Delta-Sigma ADCs with integrated PGA. The EV kit includes a graphical user interface (GUI) that provides communication from the target device to the PC
최종 제품의 경우
-
ADC Resolution24 Bit
-
ADC Sampling Rate16K SPS
-
Number of Channels2CH
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX13256ATB+ | Analog Devices | Gate and Power Drivers | Isolated Transformer Driver 10-Pin TDFN EP T/R | 구매 | |
|
MAX14934FAWE+ | Analog Devices | Digital Isolators | Digital Isolator Push-pull 4-CH 150Mbps Medical 16-Pin SOIC W Tube | 구매 | |
|
ABM7-12.000MHZ-D2Y-T | Abracon | Crystals | Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-CSMD T/R | 구매 | |
|
MAX8842ELT+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.225V to 5V 0.15A 6-Pin UDFN T/R | 구매 | |
|
MAX6126AASA25+ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | 구매 | |
|
93LC66BT-I/OT | Microchip Technology | EEPROM | EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 6-Pin SOT-23 T/R | 구매 | |
|
MAX11284ETL+T | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Delta-Sigma 4ksps 24-bit Serial 40-Pin TQFN EP T/R | 구매 | |
|
MAX11284ETL+ | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Delta-Sigma 4ksps 24-bit Serial 40-Pin TQFN EP Tube | 구매 |