MAX11311PMB#, Peripheral Module for MAX11311 PIXI, 12-Port Programmable Mixed-Signal I/O with 12-Bit ADC, 12-Bit DAC, Analog Switches and GPIO
Analog Devices이 부품 MAX11311 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Basestation
- Industrial Automation HMI
- Power Supply Monitoring
- System Monitoring and Control
Description
- MAX11311PMB#, Peripheral Module (Pmod) provides the necessary hardware to interface the MAX11311 12-channel programmable mixed-signal I/O device to any system that utilizes Pmod-compatible expansion ports configurable for SPI communication. The device is a 12-bit multichannel analog-to-digital converter (ADC) and a 12-bit buffered DAC output in a single IC. This device also includes software-configurable general-purpose I/O ports. A local and two remote temperature sensors keep track of junction and environmental temperatures. Adjacent pairs of ports can also be used as logic translator or analog switch. Each pin can also be used as a positive input of a comparator with programmable threshold
최종 제품의 경우
-
ADC Resolution12 Bit
-
DAC Resolution12 Bit
-
ADC Number of Channels12
-
DAC Number of Channels12
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX629ESA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Inv/Step Up Single-Out -28V/28V 0.5A 8-Pin SOIC N Tube | 구매 | |
|
ATTINY25-20SU | 8-bit Microcontroller | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 2KB Flash 3.3V/5V 8-Pin SOIC EIAJ Tube | 구매 | |
|
MAX11311GTJ+T | Analog Devices | Data Acquisition Systems | Data Acquisition System 12 ADC 12 DAC 12bit 32-Pin TQFN EP T/R | 구매 |