MAX1240PMB#, Peripheral Module for the MAX1241 +2.7V, Low-Power, 12-Bit Serial ADC
Analog Devices이 부품 MAX1241BESA 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Battery-Powered Applications
- Data Acquisition System
- Data Logger
- Instrumentation
- Process Control
Description
- MAX1240PMB#, Peripheral Module demonstrates the MAX1241 low-power, 12-bit serial ADC. The MAX1241 peripheral module (Pmod) and the USB2PMB2 module form a system, the MAX1241 EV kit. Windows XP, and Windows 7/8/8.1/10-compatible software provides a user friendly interface that demonstrates features of the MAX1241
최종 제품의 경우
-
ADC Resolution12 Bit
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX6126A21+ | Analog Devices | Voltage References | V-Ref Precision 2.048V 10mA 8-Pin uMAX Tube | 구매 | |
|
MAX1241BESA+ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 73ksps 12-bit Serial 8-Pin SOIC N Tube | 구매 | |
|
MAX1241BESA+T | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 73ksps 12-bit Serial 8-Pin SOIC N T/R | 구매 |