MAX12900EVKIT#, Evaluation Kit for the MAX12900 Ultra-Low-Power 4-20mA Sensor Transmitter
Analog Devices이 부품 MAX12900AATJ+ 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Industrial Process Controls
- Remote Instrumentation
- Smart Sensor
- Transmitter
Description
- MAX12900EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX12900, loop-powered 4-20mA sensor transmitter. The EV kit includes an evaluation board and a graphical user interface (GUI) that provides communication from a PC to the target device through a USB port. The EV kit must be powered from an external +24V power supply and consumes less than 2.7mA. The MAX12900 EV kit comes with a MAX12900ATJ+ installed in a 32-pin, 5 x 5mm TQFN-EP package
최종 제품의 경우
-
Signal Conditioning TypeTransmission
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
FT234XD-T | Future Technology Devices International Limited | Universal Asynchronous Receiver Transmitter- UARTs | Full Speed USB to Basic UART IC USB 2.0 1.8V/2.5V/3.3V/5V Tray 12-Pin DFN EP | 구매 | |
|
MAX12900AATJ+ | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 5.5V 12mA 2-Wire/3-Wire/4-Wire Interface 32-Pin TQFN EP Tube | 구매 | |
|
MAX12931BASA+ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N Tube | 구매 | |
|
ECS-120-20-33-CKM-TR | ECS, Inc. International | Crystals | Crystal 12MHz ±10ppm (Tol) ±10ppm (Stability) 20pF FUND 100Ohm 4-Pin Mini-CSMD T/R | 구매 | |
|
MAX12900AATJ+T | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 5.5V 12mA 2-Wire/3-Wire/4-Wire Interface 32-Pin TQFN EP T/R | 구매 | |
|
STM32L071CBT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 구매 | |
|
FT234XD-R | Future Technology Devices International Limited | Universal Asynchronous Receiver Transmitter- UARTs | Full Speed USB to Basic UART IC USB 2.0 1.8V/2.5V/3.3V/5V T/R 12-Pin DFN EP | 구매 | |
|
MAX12900AATJ+T | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 5.5V 12mA 2-Wire/3-Wire/4-Wire Interface 32-Pin TQFN EP T/R | 구매 | |
|
MAX12900AATJ+ | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 5.5V 12mA 2-Wire/3-Wire/4-Wire Interface 32-Pin TQFN EP Tube | 구매 |