MAX14431FSEVKIT#, Evaluation Kit for the MAX14431 4-Channel, Fast, Low-Power, 3.75kV RMS Digital Isolator
Analog Devices이 부품 MAX14431FASE+ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Battery Management
- Industrial Fieldbuses
- Medical System
- RS-232 Applications
- RS-422 Applications
- RS-485 Applications
Description
- MAX14431FSEVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX14430 4-channel unidirectional digital isolator. This evaluation board is available to support different channel direction configurations of the MAX14430 family. The evaluation board supports the narrow-body 16-pin SOIC package type. The EV kit should be powered from two independent isolated power supplies with nominal output voltage in range from 1.71V to 5.5V. For evaluating the electrical parameters of the device without any isolation between the two sides, a single power supply can also be used
최종 제품의 경우
-
Isolation Voltage5K
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX14431FASE+ | Analog Devices | Digital Isolators | Digital Isolator Logic 4-CH 200Mbps 16-Pin SOIC N Tube | 구매 |