MAX14661PMB1#, Peripheral Module for the MAX14661 Beyond-the-Rails 16:2 Multiplexer
Analog Devices이 부품 MAX14661 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Audio
- Data Acquisition System
- Diagnostics, Monitoring and Therapy
- Signal Processing
Description
- MAX14661PMB1#, Peripheral Module provides a convenient way to evaluate the MAX14661 Beyond-the- Rails 16:2 multiplexer. All PCB signal traces are 50O controlled impedance to allow for easy impedance matching. The IC is capable of both I2C and SPI programming modes set by the SPI/I2C pin
최종 제품의 경우
-
Multiplexer TypeSingle 16:2
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX14661ETI+ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 16:2 28-Pin TQFN EP Tube | 구매 | |
|
MAX14661ETI+T | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 16:2 28-Pin TQFN EP T/R | 구매 |