MAX14691EVKIT#, Evaluation Kit for the MAX14692 High-Accuracy, Adjustable Power Limiter
Analog Devices이 부품 MAX14692ATP+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- High-Power Applications
- Human Machine Interface (HMI)
- Industrial Power Supply
- Motion Motor Control
- Process Automation
Description
- MAX14691EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the MAX14692 overvoltage, undervoltage and overcurrent-protection device. The EV kit features an external p-channel MOSFET and LED input and output reading. The EV kit comes with the MAX14692ATP+ installed
최종 제품의 경우
-
Protection TypeOvervoltage|Undervoltage|Overcurrent
-
Input Voltage5.5 to 58 V
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX14692ATP+T | Analog Devices | Specialized Power ICs and Modules | Power Limiter 20-Pin TQFN EP T/R | 구매 | |
|
MAX14692ATP+ | Analog Devices | Specialized Power ICs and Modules | Power Limiter 20-Pin TQFN EP Tube | 구매 |