MAX14727EVKIT#, Evaluation Kit for MAX14731 Dual-Input, Bidirectional Overvoltage Protector with Automatic Path Control
Analog Devices이 부품 MAX14731EWV+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- E-Reader
- Smart Phone
- Tablet
Description
- MAX14727EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the MAX14731 dual-input, bidirectional overvoltage protection with automatic path control device. The EV kit comes with the MAX14731EWV+ installed
최종 제품의 경우
-
Protection TypeOvervoltage
-
Input Voltage3 to 28 V
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NC7WZ07P6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain 6-Pin SC-88 T/R | 구매 | |
|
|
MAX8880EUT+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V 0.2A 6-Pin SOT-23 T/R | 구매 | |
|
|
MAX14731EWV+T | Analog Devices | Supervisory Circuits | Processor Supervisor 1 Open Drain 30-Pin WLP T/R | 구매 | |
|
|
MAX14731EWV+ | Analog Devices | Supervisory Circuits | Processor Supervisor 1 Open Drain 30-Pin WLP T/R | 구매 | |