MAX14750EVKIT#, Evaluation Kit for the MAX14750 Power-Management Solution
Analog Devices이 부품 MAX14750AEWA+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Fitness Wearable Devices
- Portable Medical Devices
Description
- MAX14750EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit for evaluating the MAX14750 power-management solutions with I2C capability for space-constrained, battery-powered applications. The MAX14750 integrate a synchronous buck converter, a buck-boost converter, a linear regulator, and a power switch. The MAX14750 provides individual pin enables for each function
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX14750AEWA+T | Analog Devices | PMIC Solutions | Power Solution 1.8V to 5.5V 25-Pin WLP T/R | 구매 | |
|
MAX14750AEWA+ | Analog Devices | PMIC Solutions | Power Solution 1.8V to 5.5V 25-Pin WLP T/R | 구매 |