MAX14819EVKIT#, Evaluation Kit for MAX14819 Dual IO-Link Master Transceiver with Integrated Framer and L+ Supply Controller
Analog Devices이 부품 MAX14819ATM+ 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- IO-Link Gateways
- IO-Link Master Systems
Description
- MAX14819EVKIT#, Evaluation Kit (EV kit) consists of the evaluation board and software. The EV kit is a fully assembled and tested circuit board that evaluates the MAX14819 IO-Link dual-channel master transceiver. The EV kit includes Windows 7-compatible software that provides a graphical user interface (GUI) for exercising the features of the device. The EV kit is connected to a PC through a USB A-to- micro B cable
최종 제품의 경우
-
Interface StandardsI/O|SPI
-
FunctionsLine Transceiver
피쳐링 부품 (18)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
219-7MSTR | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 7 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R | 구매 | |
|
MAX14931FASE+T | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 150Mbps Medical 16-Pin SOIC N T/R | 구매 | |
|
219-7MSTJRF | CTS Corporation | Switch DIP | Switch DIP OFF ON SPST 7 Raised Slide 0.1A 20VDC J-Lead 2000Cycles 2.54mm SMD T/R | 구매 | |
|
219-7MSTF | CTS Corporation | Switch DIP | Switch DIP OFF ON SPST 7 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube | 구매 | |
|
93LC66BT-I/OT | Microchip Technology | EEPROM | EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 6-Pin SOT-23 T/R | 구매 | |
|
219-7MSTJ | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 7 Raised Slide 0.1A 20VDC J-Lead 2000Cycles 2.54mm SMD Tube | 구매 | |
|
219-7MSTJR | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 7 Raised Slide 0.1A 20VDC J-Lead 2000Cycles 2.54mm SMD T/R | 구매 | |
|
219-7MSTRF | CTS Corporation | Switch DIP | Switch DIP OFF ON SPST 7 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R | 구매 | |
|
MAX12930BASA+ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N Tube | 구매 | |
|
MAX14931FASE+ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 150Mbps Medical 16-Pin SOIC N Tube | 구매 | |
|
MAX12930BASA+T | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N T/R | 구매 | |
|
FT2232HL-TRAY | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V Tray 64-Pin LQFP | 구매 |