MAX14828EVKIT#, Evaluation Kit for the MAX14828 Low-Power, Ultra-Small IO-Link Device Transceiver
Analog Devices이 부품 MAX14828ATG+ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Industrial Sensor
- IO-Link Actuators
- IO-Link Sensors
- Safety Applications
Description
- MAX14828EVKIT#, Evaluation Kit (EV kit) consists of a MAX14828 evaluation board is a fully assembled and tested circuit board that evaluates the MAX14828 IO-Link device transceiver
최종 제품의 경우
-
Interface StandardsI/O|SPI
-
FunctionsLine Transceiver
피쳐링 부품 (15)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
219-7MSTRF | CTS Corporation | Switch DIP | Switch DIP OFF ON SPST 7 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R | 구매 | |
|
FT2232HL-TRAY | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V Tray 64-Pin LQFP | 구매 | |
|
FT2232HL-REEL | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V T/R 64-Pin LQFP | 구매 | |
|
MAX15006AATT+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 6-Pin TDFN EP Tube | 구매 | |
|
2197MST | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 7 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube | 구매 | |
|
219-7MSTJF | CTS Corporation | Switch DIP | Switch DIP OFF ON SPST 7 Raised Slide 0.1A 20VDC J-Bend 2000Cycles 2.54mm SMD Tube | 구매 | |
|
219-7MSTJ | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 7 Raised Slide 0.1A 20VDC J-Bend 2000Cycles 2.54mm SMD Tube | 구매 | |
|
219-7MSTR | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 7 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R | 구매 | |
|
219-7MSTJR | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 7 Raised Slide 0.1A 20VDC J-Bend 2000Cycles 2.54mm SMD T/R | 구매 | |
|
93LC66BT-I/OT | Microchip Technology | EEPROM | EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 6-Pin SOT-23 T/R | 구매 | |
|
ABM7-12.000MHZ-D2Y-T | Abracon | Crystals | Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-CSMD T/R | 구매 | |
|
219-7MSTJRF | CTS Corporation | Switch DIP | Switch DIP OFF ON SPST 7 Raised Slide 0.1A 20VDC J-Bend 2000Cycles 2.54mm SMD T/R | 구매 |