MAX14851EVKIT#, Evaluation Kit for the MAX14851 Six-Channel Digital Isolator
Analog Devices이 부품 MAX14851AEE+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Management
- Industrial Control
- Medical System
- RS-232 Applications
- RS-422 Applications
- RS-485 Applications
- Telecommunication System
Description
- MAX14851EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the functionality of the MAX14851 6-channel digital isolator in a 16-pin QSOP package. The EV kit features an on-board isolated power supply and is powered from a single supply
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX258ATA+ | Analog Devices | Gate and Power Drivers | Driver 0.5A 2-OUT 8-Pin TDFN EP T/R | 구매 | |
|
MAX8881EUT33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin SOT-23 T/R | 구매 | |
|
MAX258ATA+T | Analog Devices | Gate and Power Drivers | Driver 0.5A 2-OUT 8-Pin TDFN EP T/R | 구매 | |
|
MAX8881EUT33+T | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin SOT-23 T/R | 구매 | |
|
MAX14851AEE+ | Analog Devices | Digital Isolators | Digital Isolator Logic 6-CH 50Mbps 16-Pin QSOP Tube | 구매 | |
|
MAX14851AEE+T | Analog Devices | Digital Isolators | Digital Isolator Logic 6-CH 50Mbps 16-Pin QSOP T/R | 구매 |