MAX14870EVKIT#, Evaluation Kit for MAX14872 Compact 4.5V to 36V Full-Bridge DC Motor Driver
Analog Devices이 부품 MAX14872ETC+ 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Gaming Machines
- Printers
- Relay Driver
- Scanners
- Vending Machine
Description
- MAX14870EVKIT#, Evaluation Kit (EV kit) consists of a MAX14872 evaluation board and software. The EV kit is a fully assembled and tested circuit board that evaluates the MAX14872 full-bridge DC motor driver. The EV kit is designed to work with a PC-based GUI or as a standalone board, demonstrating all the major features of the device. The EV kit includes Windows-compatible software that provides a graphical user interface (GUI) for exercising the features of the MAX14872. The EV kit is connected to a PC through a USB A-to-micro B cable
최종 제품의 경우
-
Motor TypeDC Motor
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ICM7556ISD+ | Analog Devices | Timers | Standard Timer Dual -20°C 85°C 14-Pin SOIC N Tube | 구매 | |
|
MAX8880ETT+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V 0.2A 6-Pin TDFN EP T/R | 구매 | |
|
MAX14585AEVB+T | Analog Devices | RF ICs Misc | Hi Speed USB 10-Pin UTQFN T/R | 구매 | |
|
MAX8880ETT+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V 0.2A 6-Pin TDFN EP T/R | 구매 | |
|
STM32F103RET6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP Tray | 구매 | |
|
ICM7556ISD+T | Analog Devices | Timers | Standard Timer Dual -20°C 85°C 14-Pin SOIC N T/R | 구매 | |
|
MAX14585AEVB+ | Analog Devices | RF ICs Misc | Hi Speed USB 10-Pin UTQFN T/R | 구매 | |
|
NC7SZ125M5X | onsemi | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-74A T/R | 구매 | |
|
MAX14872ETC+T | Analog Devices | Motor Controller and Driver ICs | Full Bridge Motor Driver 12-Pin TDFN EP T/R | 구매 | |
|
MAX14872ETC+ | Analog Devices | Motor Controller and Driver ICs | Full Bridge Motor Driver 12-Pin TDFN EP T/R | 구매 |