MAX14871EVKIT#, Evaluation Kit for MAX14871 4.5V to 36V Full-Bridge DC Motor Driver
Analog Devices이 부품 MAX14871EUE+ 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Gaming Machines
- Industrial Automation HMI
- Printers
- Scanners
- Vending Machine
Description
- MAX14871EVKIT#, Evaluation Kit (EV kit) consists of a MAX14871 evaluation board. The EV kit is a fully assembled and tested circuit board that evaluates the MAX14871 full-bridge DC motor driver. The EV kit is designed to work as either a stand-alone board or with a software interface, demonstrating all of the major features of the device
최종 제품의 경우
-
Motor TypeDC Motor
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX4704EGC+ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 4:1 12-Pin QFN Tube | 구매 | |
|
STM32F103RET6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP Tray | 구매 | |
|
ICM7556ISD+ | Analog Devices | Timers | Standard Timer Dual -20°C 85°C 14-Pin SOIC N Tube | 구매 | |
|
MAX5394LATA+T | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Volatile Linear 8-Pin TDFN EP T/R | 구매 | |
|
NC7SZ125M5X | onsemi | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-74A T/R | 구매 | |
|
MAX8880ETT+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V 0.2A 6-Pin TDFN EP T/R | 구매 | |
|
MAX14585AEVB+ | Analog Devices | RF ICs Misc | Hi Speed USB 10-Pin UTQFN T/R | 구매 | |
|
ICM7556ISD+T | Analog Devices | Timers | Standard Timer Dual -20°C 85°C 14-Pin SOIC N T/R | 구매 | |
|
MAX8880ETT+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V 0.2A 6-Pin TDFN EP T/R | 구매 | |
|
MAX14585AEVB+T | Analog Devices | RF ICs Misc | Hi Speed USB 10-Pin UTQFN T/R | 구매 | |
|
MAX4704EGC+T | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 4:1 12-Pin QFN T/R | 구매 | |
|
MAX14871EUE+ | Analog Devices | Motor Controller and Driver ICs | Full Bridge Motor Driver 16-Pin TSSOP EP Tube | 구매 |