MAX14883EEVKIT#, Evaluation Kit for MAX14883E CAN Transceiver with ±60V Fault Protection Selectable Polarity
Analog Devices이 부품 MAX14883EASA+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Building Automation
- Gear-Box
- HVAC
- Industrial Control
Description
- MAX14883EEVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested PCB that demonstrates the functionality of the MAX14883E fault-protected controller area network (CAN) transceiver. The EV kit operates from a 5V supply
최종 제품의 경우
-
Isolation Voltage2.75K
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX14932FASE+T | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 150Mbps Medical 16-Pin SOIC N T/R | 구매 | |
|
MAX14932FASE+ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 150Mbps Medical 16-Pin SOIC N Tube | 구매 | |
|
MAX14883EASA+ | Analog Devices | Controller Area Network - CAN Transceivers | CAN 1Mbps Shutdown 5V 8-Pin SOIC N Tube | 구매 | |
|
MAX14883EASA+T | Analog Devices | Controller Area Network - CAN Transceivers | CAN 1Mbps Shutdown 5V 8-Pin SOIC N T/R | 구매 |