MAX14885EEVKIT+, Evaluation Kit for the MAX14885E Low-Capacitance VGA 2:2 Dual-Graphics Crossover Switch
Analog Devices이 부품 MAX14885EETL+ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Flaw Detection
- Piezoelectric Speaker Driver
- Test Equipment
- Ultrasound Imaging
Description
- MAX14885EEVKIT+, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX14808 high-voltage, high-frequency pulse driver IC. The MAX14808 evaluation system (EV system) consists of the MAX14808 EV kit and a companion MAXINT1 serial interface board. The EV system also includes Windows XP, Windows Vista and Windows 7-compatible software that provides a simple graphical user interface (GUI) for exercising the features of the IC. The MAXINT1 board provides the inputs to the IC. Order the EV system for a complete PC-based evaluation of the IC, including test waveform generation. Order the EV kit if you already have a MAXINT1 board or a MAX14808-compatible controller interface. The EV kit comes with a MAX14808ETK+ installed
최종 제품의 경우
-
Switch TypeDual SPDT
-
Multiplexer TypeDual 2:2
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX16054AZT+T | Analog Devices | Specialized Power ICs and Modules | On/Off Controller 6-Pin TSOT-23 T/R | 구매 | |
|
MAX4624EZT+ | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin SOT-23 T/R | 구매 | |
|
MAX4624EZT+T | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin SOT-23 T/R | 구매 | |
|
MAX16054AZT+ | Analog Devices | Specialized Power ICs and Modules | On/Off Controller 6-Pin TSOT-23 T/R | 구매 |