MAX148X1EVKIT#, Evaluation Kit for MAX14858 2.75kVRMS Isolated 500kbps/25Mbps Full-Duplex RS-485/RS-422 Transceiver with ±35kV ESD Protection
Analog Devices이 부품 MAX14858GWE+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- HVAC
- Industrial Equipments
- Power Meter
- Programmable Logic Controller
Description
- MAX148X1EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested PCB that demonstrates the functionality of the MAX14858 isolated RS-485/RS-422 transceiver. The EV kit operates from a single 3.3V supply and features an onboard isolated power supply to power the secondary-side of the circuit
최종 제품의 경우
-
Isolation Voltage2.75K
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX258ATA+T | Analog Devices | Gate and Power Drivers | Driver 0.5A 2-OUT 8-Pin TDFN EP T/R | 구매 | |
|
MAX258ATA+ | Analog Devices | Gate and Power Drivers | Driver 0.5A 2-OUT 8-Pin TDFN EP T/R | 구매 | |
|
MAX14858GWE+ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485/RS-422 16-Pin SOIC W Tube | 구매 | |
|
MAX14858GWE+T | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485/RS-422 16-Pin SOIC W T/R | 구매 |