MAX14921EVKIT#, Evaluation Kit for the MAX14921 High-Accuracy 16-Cell Measurement AFEs
Analog Devices이 부품 MAX14921ECS+ 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- Battery Backup
- Energy Storage
- e-Transportation Energy Packs
Description
- MAX14921EVKIT#, Evaluation Kit (EV kit) demonstrates a high-accuracy 16-cell battery-management reference design. The MAX14921 is a high-accuracy 16-cell measurement analog front-end (AFE) in an 80-pin TQFP surface-mount package. The EV kit features an ADC and reference, and an isolated interface to a PC through a USB port to easily measure all cell voltages. Cell stacks up to 16 cells or 65V can be monitored, whichever is lower. The EV kit circuit demonstrates all the features of the device through a GUI application on a Windows-based PC
최종 제품의 경우
-
Output Voltage65 V
-
Number of Battery Cells16
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX14523AATA+ | Analog Devices | USB Power Switches | USB Power Switch Single 5.5V 0.25A to 1.5A 8-Pin TDFN EP T/R | 구매 | |
|
MAX6126AASA41+ | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin SOIC N Tube | 구매 | |
|
STM32F101RET6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP Tray | 구매 | |
|
MAX8880ETT+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V 0.2A 6-Pin TDFN EP T/R | 구매 | |
|
MAX256ASA+ | Analog Devices | Specialized Power ICs and Modules | Transformer Driver 8-Pin SOIC N EP Tube | 구매 | |
|
MAX11163EUB+ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin uMAX Tube | 구매 | |
|
MAX14850ASE+ | Analog Devices | Digital Isolators | Digital Isolator CMOS 6-CH 50Mbps 16-Pin SOIC N Tube | 구매 | |
|
MAX14921ECS+ | Analog Devices | Battery Management ICs | Battery Monitoring Li-Ion 80-Pin TQFP Tray | 구매 |