MAX1493XSEVKIT#, Wide-Body SOIC Evaluation Kit for the MAX14936 4-Channel, 5kVRMS Digital Isolator
Analog Devices이 부품 MAX14936 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Battery Management
- Industrial Fieldbuses
- Medical System
- RS-232 Applications
- RS-422 Applications
- RS-485 Applications
Description
- MAX1493XSEVKIT#, Evaluation Kit (EV kit) demonstrates the functionality of the MAX14936 4-channel, uni-directional, digital isolator in a 16-pin, SOIC surface-mount package
최종 제품의 경우
-
Isolation Voltage5K
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX14936FAWE+T | Analog Devices | Digital Isolators | Digital Isolator Push-pull 4-CH 150Mbps 16-Pin SOIC W T/R | 구매 | |
|
MAX14936AAWE+ | Analog Devices | Digital Isolators | Digital Isolator Push-pull 4-CH 1Mbps 16-Pin SOIC W Tube | 구매 | |
|
MAX14936DAWE+ | Analog Devices | Digital Isolators | Digital Isolator Push-pull 4-CH 1Mbps 16-Pin SOIC W Tube | 구매 | |
|
MAX14936EAWE+T | Analog Devices | Digital Isolators | Digital Isolator Push-pull 4-CH 25Mbps 16-Pin SOIC W T/R | 구매 | |
|
MAX14936FAWE+ | Analog Devices | Digital Isolators | Digital Isolator Push-pull 4-CH 150Mbps 16-Pin SOIC W Tube | 구매 | |
|
MAX14936FAWE+T | Analog Devices | Digital Isolators | Digital Isolator Push-pull 4-CH 150Mbps 16-Pin SOIC W T/R | 구매 | |
|
MAX14936AAWE+T | Analog Devices | Digital Isolators | Digital Isolator Push-pull 4-CH 1Mbps 16-Pin SOIC W T/R | 구매 | |
|
MAX14936FAWE+ | Analog Devices | Digital Isolators | Digital Isolator Push-pull 4-CH 150Mbps 16-Pin SOIC W Tube | 구매 |