MAX14984EVKIT#, Evaluation Kit for MAX14984 Enhanced VGA Port Protector with Monitor Detection and Dual USB Power Switch
Analog Devices이 부품 MAX14984ETG+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Desktop PC
- Servers
- Workstations
Description
- MAX14984EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested surface-mount PCB that evaluates the MAX14984 VGA port protector and dual USB power switches IC. The EV kit provides jumpers and LEDs to evaluate the device's two enable inputs, monitor detection output, and two fault outputs. VGA input and output connectors are provided to easily interface the EV kit with VGA-compatible devices
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX8511EXK33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.12A 5-Pin SC-70 T/R | 구매 | |
MAX14984ETG+T | Analog Devices | Circuit Protection Misc | Enhanced VGA Port Protector with Monitor Detection and Dual USB Power Switch | 구매 | ||
MAX14984ETG+ | Analog Devices | Circuit Protection Misc | Enhanced VGA Port Protector with Monitor Detection and Dual USB Power Switch | 구매 |