MAX149X2EVKIT#, Evaluation Kit for MAX14946 2.75kVRMS Isolated 20Mbps Half-Duplex PROFIBUS/RS-485 Transceiver with ±35kV ESD Protection and Integrated Transformer Driver
Analog Devices이 부품 MAX14946EWE+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- HVAC
- Industrial Equipments
- Power Meter
- Programmable Logic Controller
Description
- MAX149X2EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested PCB that demonstrates the functionality of the MAX14946 isolated RS-485/PROFIBUS transceiver. The EV kit operates from a single 3.3V supply and features an on-board isolated power supply to power the secondary-side of the circuit
최종 제품의 경우
-
Isolation Voltage2.75K