MAX15501EVKIT+, Evaluation Board for the Clock Synthesizer for Factory Automation
Analog Devices이 부품 MAX15501GTJ+ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Distributed Control System
- Embedded PC
- Factory Automation
- Industrial Control
- Industrial Programmable Logic Controllers (PLCs)
Description
- MAX15501EVKIT+, Evaluation Board for the Clock Synthesizer for Factory Automation. MAX15501 Evaluation Kit provides a proven design to evaluate MAX15501 analog output conditioner that provides a programmable current up to 24mA, or a voltage up to 12V proportional to a control voltage signal
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX6126AASA25+ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | 구매 | |
|
MAX1840EUB+ | Analog Devices | Sensor and Detector Interface | Low Voltage SIM, Smart Card | 구매 | |
|
MAX8512EXK+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 4.5V 0.12A 5-Pin SC-70 T/R | 구매 | |
|
MAX6126AASA41+ | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin SOIC N Tube | 구매 | |
|
MAX5138BGTE+ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Resistor-String 16-bit 16-Pin TQFN EP T/R | 구매 |