MAX16129EVKIT#, Evaluation Kit for the MAX16129 Load-Dump/Reverse-Voltage Protection Circuits
Analog Devices이 부품 MAX16129UAEBD+ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Automotive Applications
- Avionics
- Industrial Applications
- Servers
- Telecommunication & Networking
Description
- MAX16129EVKIT#, Evaluation Kit (EV kit) demonstrates a high overvoltage protection of the MAX16129 for automotive applications that must survive load-dump and high-voltage transient conditions. The fully assembled and tested surface-mount EV kit board provides two circuits: One full-featured solution and one minimum parts-count circuit. The full-featured solution exercises all the features of the devices and allows -60V to +90V protection beyond the 3V to 30V operating range. The minimum parts-count solution provides a cost-effective option using a small 3A, dual MOSFET and reduced 0 to +60V voltage range
최종 제품의 경우
-
Protection TypeOvervoltage|Undervoltage|Reversevoltage
-
Undervoltage Limit8.13 V
-
Highvoltage Limit15 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX16129UAEBD+ | Analog Devices | Circuit Protection Misc | Load-Dump/Reverse-Voltage Protection | 구매 |