MAX16141EVKIT#, Evaluation Kit for MAX16141 3.5V to 36V Ideal Diode Controller with Voltage and Current Circuit Breaker
Analog Devices이 부품 MAX16141AAF/V+ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Automotive Power Supply
- Network Power Supply
- PoE Power Supply
- RAID Data Storage System
- Servers
- Telecom Power Supply
Description
- MAX16141EVKIT#, Evaluation Kit (EV kit) evaluates the MAX16141 IC family. The MAX16141 is a diode controller and protection device that protects systems against fault conditions, such as reverse-current, overcurrent, input overvoltage/undervoltage, short-circuit and overtemperature. The MAX16141 EV kit comes with the MAX16141AAF/V+ IC installed. The MAX16141 EV kit undervoltage/overvoltage thresholds are set to 8.6V/36.2V, respectively
최종 제품의 경우
-
Protection TypeReversecurrent|Overcurrent|Overvoltage|Undervoltage|Short Circuit|Overtemperature
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX16141AAF/V+T | Analog Devices | OR Controllers | OR Controller N-Channel Single 16-Pin TQFN EP T/R Automotive AEC-Q100 | 구매 |