MAX17263GEVKIT#, Evaluation Kit for MAX17263 Single/Multi-Cell Fuel Gauge with ModelGauge m5 EZ and Integrated LED Control
Analog Devices이 부품 MAX17263LETD+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Backup
- Building Automation
- Drones
- E-Bike
- Gaming and Toys
- Home Automation
- LED Torches
- Medical Devices
- Power Tool
- Sensors
- Smart Headlamp Unit
- Wireless Speaker
Description
- MAX17263GEVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested surface-mount PCB that evaluates the stand-alone ModelGauge m5 host-side fuel-gauge ICs for lithium-ion (Li+) batteries in handheld and portable equipment. The MAX17263G EV kit includes the Maxim DS91230+ USB interface, IC evaluation board and RJ-11 connection cable
최종 제품의 경우
-
Battery TypeLithium-Ion
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
219-12MSTJ | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 12 Raised Slide 0.1A 20VDC J-Lead 2000Cycles 2.54mm SMD Tube | 구매 | |
|
219-12MST | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 12 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube | 구매 | |
|
219-12MSTRF | CTS Corporation | Switch DIP | Switch DIP OFF ON SPST 12 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R | 구매 | |
|
219-12MSTJF | CTS Corporation | Switch DIP | Switch DIP OFF ON SPST 12 Raised Slide 0.1A 20VDC J-Lead 2000Cycles 2.54mm SMD Tube | 구매 | |
|
219-12MSTR | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 12 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R | 구매 | |
|
219-12MSTJRF | CTS Corporation | Switch DIP | Switch DIP OFF ON SPST 12 Raised Slide 0.1A 20VDC J-Lead 2000Cycles 2.54mm SMD T/R | 구매 | |
|
219-12MSTJR | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 12 Raised Slide 0.1A 20VDC J-Lead 2000Cycles 2.54mm SMD T/R | 구매 | |
|
219-12MSTF | CTS Corporation | Switch DIP | Switch DIP OFF ON SPST 12 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube | 구매 | |
|
MAX17263LETD+T | Analog Devices | Battery Management ICs | Fuel Gauge 14-Pin TDFN EP T/R | 구매 | |
|
MAX17263LETD+ | Analog Devices | Battery Management ICs | Fuel Gauge 14-Pin TDFN EP Tray | 구매 |