MAX17290EVKIT#, Evaluation Kit for MAX17290 2.5V to 36V, 2.5MHz, PWM Boost Controller with 4uA Shutdown Current and Reduced EMI
Analog Devices이 부품 MAX17290ETCF 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Distributed Power System
- Off-Line Power Supplies
- Point-of-Load Regulations
- Telecom System
Description
- MAX17290EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested PCB that contains a 16W DC-DC boost converter for battery-operated, harsh environment, front-end preboost applications. The device integrates a low-side FET driver and current-mode, control-loop circuitry for output-voltage regulation, making it ideal for boost or SEPIC converters. The device's integrated driver switches at 400kHz. The MAX17290 can be synchronized with an external clock source within the 100kHz to 1MHz range. The EV kit operates from a DC supply voltage of 4.5V up to 7.3V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 7.3 V
-
Output Voltage8 V
-
Output Current2 A
-
Efficiency93 %
-
TopologyBoost
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX17290ETCF+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 12-Pin TQFN EP Tube | 구매 | |
|
MAX17290ETCF+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 12-Pin TQFN EP T/R | 구매 |