MAX17501HTEVKIT#, Evaluation Kit for MAX17501H 60V, 500mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter
Analog Devices이 부품 MAX17501HATB+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Applications
- Basestation
- Battery Powered Equipment
- Building Control
- HVAC
- Industrial Process Controls
- Point-of-Load Applications
- Telecom Applications
- VoIP
Description
- MAX17501HTEVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX17501H high-efficiency, high-voltage, synchronous step-down DC-DC converter in a TDFN package. The EV kit uses the MAX17501H device to generate 2.5V at load currents up to 500mA from a 4.5V to 60V input supply. The MAX17501H features a forced-PWM control scheme that provides constant switching-frequency operation at all load and line conditions
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 60 V
-
Output Voltage2.5 V
-
Output Current0.5 A
-
Efficiency90 %
-
TopologyBuck- Synchronous
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX17501HATB+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 0.9V to 55V 0.5A 10-Pin TDFN EP T/R | 구매 |