MAX17526AEVKIT#, Evaluation Kit for MAX17526A 5.5V to 60V, 6A Current-Limiter with OV, UV, Reverse Protection and Power Limit
Analog Devices이 부품 MAX17526AATP+ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Distributed Power System
- Human Machine Interface (HMI)
- Motion Control
- Process Automation
Description
- MAX17526AEVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the MAX17526A high accuracy adjustable power limiter in a 20-pin TQFN-EP package. The EV kit can be configured to demonstrate adjustable overvoltage, undervoltage, overcurrent, different current-limit types, and power limit features
최종 제품의 경우
-
Protection TypeOvervoltage|Undervoltage|Overcurrent|Reversevoltage
-
Input Voltage5.5 to 60 V
-
Undervoltage Limit12.8 V
-
Highvoltage Limit36.2 V
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX17526AATP+T | Analog Devices | Current Limit Switches | Power Limiter 20-Pin TQFN EP T/R | 구매 | |
|
MAX17526AATP+ | Analog Devices | Current Limit Switches | Power Limiter 20-Pin TQFN EP Tube | 구매 |