MAX17531AUBEVKIT#, Evaluation Kit for MAX17531 5V Output-Voltage, 4V to 42V, 50mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter
Analog Devices이 부품 MAX17531AUB+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Equipment
- Building Control
- HVAC
- Industrial Process Controls
- LDO Replacement
Description
- MAX17531AUBEVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the performance of the MAX17531 42V, 50mA ultra-small, high-efficiency, synchronous step-down DC-DC converter. The EV kit operates over a wide input voltage range of 6V to 42V and provides up to 50mA load current at 5V output. It draws only 26uA supply current under no-load conditions (EN/UVLO connected to VIN). The EV kit is programmed to switch at a frequency of 300kHz
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage6 to 42 V
-
Output Voltage5 V
-
Output Current0.05 A
-
Efficiency91 %
-
TopologyBuck- Synchronous
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX17531AUB+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 42V Synchronous Step Down Single-Out 0.8V to 37.8V 10-Pin uMAX Tube | 구매 | |